
CMU1526-0000-000N0U0A30H | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0U0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3313lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 1.92A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 132,45500 Kč | 1 324,55 Kč |
| 50 | 128,69260 Kč | 6 434,63 Kč |
| 100 | 118,51270 Kč | 11 851,27 Kč |
| 200 | 107,77645 Kč | 21 555,29 Kč |
| 500 | 100,94494 Kč | 50 472,47 Kč |
| 1 000 | 93,02135 Kč | 93 021,35 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

