
CXM-14-30-90-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-30-90-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-90-36-TC60-F7-3 |
Description | CXM-14-30-90-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 144 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 3450lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-30-90-36-AC40-F5-3 | Luminus Devices Inc. | 1 108 | 1214-CXM-14-30-90-36-AC40-F5-3-ND | 218,98000 Kč | Parametric Equivalent |
| CXM-14-30-90-36-AC42-F5-3 | Luminus Devices Inc. | 219 | 1214-CXM-14-30-90-36-AC42-F5-3-ND | 237,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 120,67000 Kč | 1 206,70 Kč |
| 225 | 91,85689 Kč | 20 667,80 Kč |
| 675 | 85,82084 Kč | 57 929,07 Kč |
| 1 125 | 83,51469 Kč | 93 954,03 Kč |
| 2 025 | 81,19134 Kč | 164 412,46 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |

