
LXR9-RW57 | |
|---|---|
DigiKey Part Number | 1416-1424-2-ND - Tape & Reel (TR) 1416-1424-1-ND - Cut Tape (CT) 1416-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR9-RW57 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Cool 5700K 6V 1.4A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 1110lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 10 | 175,35400 Kč | 1 753,54 Kč |
| 100 | 144,89670 Kč | 14 489,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,64822 Kč | 65 824,11 Kč |
| 1 000 | 127,34951 Kč | 127 349,51 Kč |
| 1 500 | 125,15130 Kč | 187 726,95 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |
















