LXR7-QW50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 82,72692 Kč

Similar


Cree LED
In Stock: 0
Unit Price: 95,35692 Kč

Similar


Cree LED
In Stock: 0
Unit Price: 95,35692 Kč

Similar


Cree LED
In Stock: 0
Unit Price: 109,46063 Kč
LED Lighting LUXEON M White, Cool 5000K 2.8V 2.8A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR7-QW50

DigiKey Part Number
1416-1166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXR7-QW50
Description
LED LUXEON COOL WHITE 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Cool 5000K 2.8V 2.8A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
1050lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
2.8A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
70
Current - Max
4.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.152" (3.87mm)
Thermal Resistance of Package
1.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes