
LXML-PE01-0070 | |
|---|---|
DigiKey Part Number | 1416-1031-2-ND - Tape & Reel (TR) 1416-1031-1-ND - Cut Tape (CT) 1416-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PE01-0070 |
Description | LED LUXEON REBEL CYAN 505NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Cyan 505nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 505nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 76lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 100 | 73,33550 Kč | 7 333,55 Kč |
| 500 | 66,41584 Kč | 33 207,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,91253 Kč | 62 912,53 Kč |
| 2 000 | 60,75068 Kč | 121 501,36 Kč |
| 3 000 | 59,64503 Kč | 178 935,09 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |












