
SSL-LX3044IC | |
|---|---|
DigiKey Part Number | 67-1065-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044IC |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| 2 000 | 2,43031 Kč | 4 860,62 Kč |
| 5 000 | 2,22747 Kč | 11 137,35 Kč |
| 10 000 | 2,10066 Kč | 21 006,60 Kč |
| 25 000 | 1,96215 Kč | 49 053,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











