



EDSTLZ1555/2 | |
|---|---|
DigiKey Part Number | ED1947-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/2 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 2 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 2 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,18200 Kč | 709,10 Kč |
| 200 | 11,75365 Kč | 2 350,73 Kč |
| 400 | 10,84390 Kč | 4 337,56 Kč |
| 600 | 10,39437 Kč | 6 236,62 Kč |
| 1 000 | 9,90560 Kč | 9 905,60 Kč |
| 5 000 | 8,82008 Kč | 44 100,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |












