
A3213EUA-T | |
|---|---|
DigiKey Part Number | 620-1708-ND |
Manufacturer | |
Manufacturer Product Number | A3213EUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3213EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,17600 Kč | 85,88 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,90280 Kč | 1 390,28 Kč |
| 500 | 12,59334 Kč | 6 296,67 Kč |
| 4 000 | 11,25078 Kč | 45 003,12 Kč |
| 8 000 | 10,87563 Kč | 87 005,04 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




