Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044GC

DigiKey Part Number
67-1059-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044GC
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 634
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
1003,01320 Kč301,32 Kč
5002,43786 Kč1 218,93 Kč
1 0002,24763 Kč2 247,63 Kč
2 0002,08531 Kč4 170,62 Kč
5 0001,90737 Kč9 536,85 Kč
10 0001,79609 Kč17 960,90 Kč
25 0001,67448 Kč41 862,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč