
SSL-LX3054GD | |
|---|---|
DigiKey Part Number | 67-2238-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054GD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| 2 000 | 2,35598 Kč | 4 711,96 Kč |
| 5 000 | 2,15809 Kč | 10 790,45 Kč |
| 10 000 | 2,03441 Kč | 20 344,10 Kč |
| 25 000 | 1,89929 Kč | 47 482,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







