
LDQ-N516RI | |
|---|---|
DigiKey Part Number | 67-1450-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-N516RI |
Description | DISP 7SEG 0.56" QUAD RED 12DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 1.8V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
EDA/CAD Models | LDQ-N516RI Models |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 13.3mcd |
Number of Characters 4 | Wavelength - Peak 660nm |
Size / Dimension 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 118,56400 Kč | 1 185,64 Kč |
| 100 | 96,16890 Kč | 9 616,89 Kč |
| 500 | 86,40266 Kč | 43 201,33 Kč |
| 1 000 | 83,23138 Kč | 83 231,38 Kč |
| 2 000 | 80,55041 Kč | 161 100,82 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |








