Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDQ-N514RI

DigiKey Part Number
67-1442-ND
Manufacturer
Manufacturer Product Number
LDQ-N514RI
Description
DISP 7SEG 0.56" QUAD RED 12DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Lumex Opto/Components Inc.
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Millicandela Rating
3.9mcd
Number of Characters
4
Wavelength - Peak
635nm
Size / Dimension
0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
12-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,19000 Kč136,19 Kč
10102,44200 Kč1 024,42 Kč
10082,55440 Kč8 255,44 Kč
50073,87060 Kč36 935,30 Kč
1 00071,04927 Kč71 049,27 Kč
2 00068,66423 Kč137 328,46 Kč
Manufacturers Standard Package
Unit Price without VAT:136,19000 Kč
Unit Price with VAT:164,78990 Kč