Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCR1060M

DigiKey Part Number
TDCR1060M-ND
Manufacturer
Manufacturer Product Number
TDCR1060M
Description
DISP 7SEG 0.39" QUAD RED 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
TDCR1060M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
6mcd
Number of Characters
4
Wavelength - Peak
631nm
Size / Dimension
0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
16-DIP (0.400", 10.16mm)
Display Type
7-Segment Clock
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,44000 Kč103,44 Kč
1275,16667 Kč902,00 Kč
10860,63741 Kč6 548,84 Kč
50454,13077 Kč27 281,91 Kč
1 00851,90102 Kč52 316,23 Kč
2 00450,02968 Kč100 259,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,44000 Kč
Unit Price with VAT:125,16240 Kč