
XL-DA2481SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA2481SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA2481SRBC |
Description | DIP,32.2X10.2MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.3V 20mA 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer XINGLIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.3V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 20mcd |
Size / Dimension 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | Wavelength - Peak 620nm |
Digit/Alpha Size 0.28" (7.11mm) | Power Dissipation (Max) 36mW |
Display Type 7-Segment | Package / Case 12-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 16,94574 Kč | 2 745,21 Kč |
| 324 | 16,09799 Kč | 5 215,75 Kč |
| 486 | 15,29274 Kč | 7 432,27 Kč |
| 648 | 14,52836 Kč | 9 414,38 Kč |
| 810 | 13,80196 Kč | 11 179,59 Kč |
| Unit Price without VAT: | 16,94574 Kč |
|---|---|
| Unit Price with VAT: | 20,50435 Kč |



