3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder Lug
KLBR 4
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KLBR 4

DigiKey Part Number
5405-KLBR4-ND
Manufacturer
Manufacturer Product Number
KLBR 4
Description
JACK CHASSIS SOCKET STEREO 3P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
KLBR 4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder Lug
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-10°C ~ 50°C
Voltage - Rated
34V
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Nickel, Silver
Body Material
Plastic
Body Color
Black
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1048,56800 Kč485,68 Kč
2545,51520 Kč1 137,88 Kč
5043,33980 Kč2 166,99 Kč
10041,26950 Kč4 126,95 Kč
25038,68504 Kč9 671,26 Kč
50036,83848 Kč18 419,24 Kč
1 00035,08052 Kč35 080,52 Kč
2 50032,88572 Kč82 214,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč