3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-3081-3N

DigiKey Part Number
2092-STX-3081-3N-ND
Manufacturer
Manufacturer Product Number
STX-3081-3N
Description
STEREO JACK STRAIGHT NON-THREAD,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-3081-3N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Phone Jack
Current Rating (Amps)
3 A
Gender
Female
Contact Material - Plating
Nickel, Tin
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver, Black
Industry Recognized Mating Diameter
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actual Diameter
0.142" (3.60mm)
Contact Material
Brass; Copper Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,05400 Kč676,35 Kč
5025,76460 Kč1 288,23 Kč
20023,35925 Kč4 671,85 Kč
40022,24423 Kč8 897,69 Kč
60021,61638 Kč12 969,83 Kč
1 00020,85122 Kč20 851,22 Kč
2 60019,49236 Kč50 680,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč