3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00346

DigiKey Part Number
839-54-00346TR-ND - Tape & Reel (TR)
839-54-00346CT-ND - Cut Tape (CT)
839-54-00346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54-00346
Description
CONN JACK 4COND 3.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00346 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
Black
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
48VDC
Current Rating (Amps)
0.5 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Cable Opening
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,57800 Kč125,78 Kč
2511,59920 Kč289,98 Kč
5010,90640 Kč545,32 Kč
10010,25540 Kč1 025,54 Kč
2509,45328 Kč2 363,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,83538 Kč5 417,69 Kč
1 00010,31800 Kč10 318,00 Kč
1 50010,02683 Kč15 040,25 Kč
2 5009,67185 Kč24 179,62 Kč
3 5009,44502 Kč33 057,57 Kč
5 0009,21031 Kč46 051,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč