
CMS-3012-18T | |
|---|---|
DigiKey Part Number | 2223-CMS-3012-18T-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3012-18T |
Description | SPEAKER, 30MM ROUND, 12.8MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-3012-18T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% Max @ 2kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 25 | 71,81320 Kč | 1 795,33 Kč |
| 50 | 66,58460 Kč | 3 329,23 Kč |
| 100 | 61,81390 Kč | 6 181,39 Kč |
| 250 | 56,14108 Kč | 14 035,27 Kč |
| 500 | 52,27410 Kč | 26 137,05 Kč |
| 1 000 | 48,73363 Kč | 48 733,63 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |




