


1502 08 | |
|---|---|
DigiKey Part Number | 5405-150208-ND |
Manufacturer | |
Manufacturer Product Number | 1502 08 |
Description | JACK CHASSIS SOCKET STEREO 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1502 08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 1 A | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | - | |
Contact Material | Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,17340 Kč | 2 008,67 Kč |
| 100 | 38,25420 Kč | 3 825,42 Kč |
| 250 | 35,85788 Kč | 8 964,47 Kč |
| 500 | 34,14610 Kč | 17 073,05 Kč |
| 1 000 | 32,51687 Kč | 32 516,87 Kč |
| 2 500 | 30,48246 Kč | 76 206,15 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











