
KB 02 | |
|---|---|
DigiKey Part Number | 5405-KB02-ND |
Manufacturer | |
Manufacturer Product Number | KB 02 |
Description | PLUGGABLE SCREW TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | KB 02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | White | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Operating Temperature | -25°C ~ 100°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Rectangular | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 500 | 7,92786 Kč | 3 963,93 Kč |
| 1 000 | 7,54916 Kč | 7 549,16 Kč |
| 5 000 | 6,73869 Kč | 33 693,45 Kč |
| 10 000 | 6,41720 Kč | 64 172,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







