



FX30B-2S-7.62DSA | |
|---|---|
DigiKey Part Number | H124995-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-2S-7.62DSA |
Description | CONN RCPT 2POS 0.3 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.300" (7.62mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-2S-7.62DSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.642" (16.30mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 20mm, 25mm, 30mm | |
Ingress Protection | - | |
Features | Board Guide, Board Lock | |
Current Rating (Amps) | 15A | |
Voltage Rating | 600V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 42 | 60,45429 Kč | 2 539,08 Kč |
| 126 | 55,93968 Kč | 7 048,40 Kč |
| 504 | 50,72724 Kč | 25 566,53 Kč |
| 1 008 | 48,30727 Kč | 48 693,73 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |






