Connector Header Through Hole 2 position 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX30B-2P-7.62DSA30

DigiKey Part Number
H124993-ND
Manufacturer
Manufacturer Product Number
FX30B-2P-7.62DSA30
Description
CONN HEADER VERT 2POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
FX30B-2P-7.62DSA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.953" (24.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
16A
Voltage Rating
250V
Mated Stacking Heights
30mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 965
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
4251,96833 Kč2 182,67 Kč
12648,09087 Kč6 059,45 Kč
50443,60984 Kč21 979,36 Kč
1 00842,62625 Kč42 967,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč