
2029000-1 | |
|---|---|
DigiKey Part Number | 2029000-1-ND |
Manufacturer | |
Manufacturer Product Number | 2029000-1 |
Description | 02P UMNL HDR SHRT TAIL, NDH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2029000-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.580" (14.73mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | 600VAC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 200 | 11,14490 Kč | 2 228,98 Kč |
| 600 | 10,31310 Kč | 6 187,86 Kč |
| 1 000 | 9,94781 Kč | 9 947,81 Kč |
| 5 000 | 8,87998 Kč | 44 399,90 Kč |
| 10 000 | 8,45637 Kč | 84 563,70 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |



