New at DigiKey
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC 02

DigiKey Part Number
5405-KSC02-ND
Manufacturer
Manufacturer Product Number
KSC 02
Description
PLUGGABLE SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
KSC 02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
250 V
Wire Gauge or Range - AWG
12-16 AWG
Wire Gauge or Range - mm²
0.2-0.4mm²
Color
Gray
Operating Temperature
-25°C ~ 100°C
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Screw Size
M2.6
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1030,03800 Kč300,38 Kč
2526,16920 Kč654,23 Kč
5023,68120 Kč1 184,06 Kč
10021,58260 Kč2 158,26 Kč
25019,36012 Kč4 840,03 Kč
50018,04616 Kč9 023,08 Kč
1 00016,99935 Kč16 999,35 Kč
5 00015,35425 Kč76 771,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč