Pin Contact 18-23 AWG Size 2.2mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369 V109 VP25

DigiKey Part Number
5405-0369V109VP25TR-ND - Tape & Reel (TR)
5405-0369V109VP25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0369 V109 VP25
Description
M16 CRIMP CONTACT PIN GOLD ON RE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact 18-23 AWG Size 2.2mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Pin
Contact Size
2.2mm
Wire Gauge or Range - AWG
18-23 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.75mm²
Contact Termination
Crimp
Contact Material
Bronze
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
258,65960 Kč216,49 Kč
508,24380 Kč412,19 Kč
1007,85120 Kč785,12 Kč
2507,35768 Kč1 839,42 Kč
5007,00620 Kč3 503,10 Kč
1 0006,67148 Kč6 671,48 Kč
2 5006,25362 Kč15 634,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,13028 Kč30 651,40 Kč
10 0005,83776 Kč58 377,60 Kč
15 0005,67324 Kč85 098,60 Kč
25 0005,47254 Kč136 813,50 Kč
35 0005,34430 Kč187 050,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč