
0364 V109 VP25 | |
|---|---|
DigiKey Part Number | 5405-0364V109VP25TR-ND - Tape & Reel (TR) 5405-0364V109VP25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0364 V109 VP25 |
Description | M16 CRIMP CONTACT BUSHING GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-23 AWG Size 2.2mm Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Socket | |
Contact Size | 2.2mm | |
Wire Gauge or Range - AWG | 18-23 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.75mm² | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,24380 Kč | 412,19 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 250 | 7,35768 Kč | 1 839,42 Kč |
| 500 | 7,00620 Kč | 3 503,10 Kč |
| 1 000 | 6,67148 Kč | 6 671,48 Kč |
| 2 500 | 6,25362 Kč | 15 634,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,13028 Kč | 30 651,40 Kč |
| 10 000 | 5,83776 Kč | 58 377,60 Kč |
| 15 000 | 5,67324 Kč | 85 098,60 Kč |
| 25 000 | 5,47254 Kč | 136 813,50 Kč |
| 35 000 | 5,34430 Kč | 187 050,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







