


WKV 81 C | |
|---|---|
DigiKey Part Number | 5405-WKV81C-ND |
Manufacturer | |
Manufacturer Product Number | WKV 81 C |
Description | M16 IP40 SOCKET ANGULAR CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | WKV 81 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Finish | Nickel | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 | |
Current Rating (Amps) | 5A | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 100 | 99,98830 Kč | 9 998,83 Kč |
| 1 000 | 85,00095 Kč | 85 000,95 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |











