8 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder
SV 81-8
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SV 81-8

DigiKey Part Number
5405-SV81-8-ND
Manufacturer
Manufacturer Product Number
SV 81-8
Description
IP40 PLUG CABLEMOUNT SOLDER 8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SV 81-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief 8mm Cable
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,82000 Kč252,82 Kč
50191,78740 Kč9 589,37 Kč
100182,63430 Kč18 263,43 Kč
1 000155,26866 Kč155 268,66 Kč
Manufacturers Standard Package
Unit Price without VAT:252,82000 Kč
Unit Price with VAT:305,91220 Kč