


KV 70 C | |
|---|---|
DigiKey Part Number | 5405-KV70C-ND |
Manufacturer | |
Manufacturer Product Number | KV 70 C |
Description | IP40 SOCKET CABLEMOUNT CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line), Cable Mount Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | KV 70 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | M16 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,76400 Kč | 1 107,64 Kč |
| 100 | 94,13610 Kč | 9 413,61 Kč |
| 1 000 | 80,02611 Kč | 80 026,11 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |













