8 Position Circular Connector Plug Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Panel Mount
SGV 71 C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SGV 71 C

DigiKey Part Number
5405-SGV71C-ND
Manufacturer
Manufacturer Product Number
SGV 71 C
Description
IP40 CHASSIS PLUG CRIMP BACK 7P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SGV 71 C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
M16
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Note
Contacts Sold Separately
Includes
2 pcs - 1 Connector, 1 Nut
Insert Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1076,05500 Kč760,55 Kč
10064,64020 Kč6 464,02 Kč
1 00054,94778 Kč54 947,78 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč