


SV 30 C | |
|---|---|
DigiKey Part Number | 5405-SV30C-ND |
Manufacturer | |
Manufacturer Product Number | SV 30 C |
Description | IP40 PLUG CABLEMOUNT CRIMP 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Cable Mount Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | SV 30 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | M16 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,25300 Kč | 1 172,53 Kč |
| 100 | 99,66280 Kč | 9 966,28 Kč |
| 1 000 | 84,72567 Kč | 84 725,67 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |










