



036500 08-1 | |
|---|---|
DigiKey Part Number | 5405-03650008-1-ND |
Manufacturer | |
Manufacturer Product Number | 036500 08-1 |
Description | AISG PLUG CABLEMOUNT CRIMP 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Cable Mount AISG/Quick Assemble |
Datasheet | Datasheet |
EDA/CAD Models | 036500 08-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | AISG/Quick Assemble | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,11800 Kč | 2 701,18 Kč |
| 100 | 229,60050 Kč | 22 960,05 Kč |
| 1 000 | 195,20329 Kč | 195 203,29 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |
















