8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
0322-1 08-1 VP15
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0322-1 08-1 VP15

DigiKey Part Number
5405-0322-108-1VP15-ND
Manufacturer
Manufacturer Product Number
0322-1 08-1 VP15
Description
M16 AISG SOCKET CABLEMOUNT 8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0322-1 08-1 VP15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Features
AISG
Shielding
Current Rating (Amps)
5A
Voltage Rating
100V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,24000 Kč291,24 Kč
50220,86960 Kč11 043,48 Kč
100210,32860 Kč21 032,86 Kč
1 000178,81708 Kč178 817,08 Kč
Manufacturers Standard Package
Unit Price without VAT:291,24000 Kč
Unit Price with VAT:352,40040 Kč