


033200 08-1 | |
|---|---|
DigiKey Part Number | 5405-03320008-1-ND |
Manufacturer | |
Manufacturer Product Number | 033200 08-1 |
Description | AISG M16 PLUG CABLEMOUNT 8 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 033200 08-1 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold, Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 |
Number of Positions 8 | Material Flammability Rating UL94 |
Shell Size - Insert M16 | Features AISG/Quick Assemble |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,92000 Kč | 353,92 Kč |
| 50 | 268,40200 Kč | 13 420,10 Kč |
| 100 | 255,59460 Kč | 25 559,46 Kč |
| Unit Price without VAT: | 353,92000 Kč |
|---|---|
| Unit Price with VAT: | 428,24320 Kč |

















