


0304 08-1 | |
|---|---|
DigiKey Part Number | 5405-030408-1-ND |
Manufacturer | |
Manufacturer Product Number | 0304 08-1 |
Description | M16 CHASSIS SOCKET FRONTMOUNT 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0304 08-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 8 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,27000 Kč | 255,27 Kč |
| 50 | 193,68080 Kč | 9 684,04 Kč |
| 100 | 184,43560 Kč | 18 443,56 Kč |
| 1 000 | 156,80145 Kč | 156 801,45 Kč |
| Unit Price without VAT: | 255,27000 Kč |
|---|---|
| Unit Price with VAT: | 308,87670 Kč |






