8 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder
0332 08-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0332 08-1

DigiKey Part Number
5405-033208-1-ND
Manufacturer
Manufacturer Product Number
0332 08-1
Description
M16 IP68 PLUG CABLEMOUNT 8 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0332 08-1 Models
Product Attributes
Filter Similar Products
Category
Fastening Type
Threaded
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold, Silver
Connector Type
Color
Silver
Number of Positions
8
Ingress Protection
IP68
Shell Size - Insert
M16
Material Flammability Rating
UL94
Mounting Type
Free Hanging (In-Line)
Shielding
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,65000 Kč298,65 Kč
50226,61160 Kč11 330,58 Kč
100215,79810 Kč21 579,81 Kč
1 000183,46834 Kč183 468,34 Kč
Manufacturers Standard Package
Unit Price without VAT:298,65000 Kč
Unit Price with VAT:361,36650 Kč