V33ZS70PX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 688
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10129 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10122 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10123 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10123 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 540
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10127 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10123 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V33ZS70PX10

DigiKey Part Number
V33ZS70PX10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33ZS70PX10
Description
VARISTOR 33V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
150J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
27 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33ZA70PLittelfuse Inc.0F3081-ND17,64000 KčParametric Equivalent
V33ZA70PX10Littelfuse Inc.1 688V33ZA70PX10-ND18,69000 KčParametric Equivalent
V33ZA70PX1347Littelfuse Inc.0V33ZA70PX1347-ND11,10129 KčParametric Equivalent
V33ZA70PX2855Littelfuse Inc.0V33ZA70PX2855-ND11,10122 KčParametric Equivalent
V33ZC70PLittelfuse Inc.0V33ZC70P-ND10,08261 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,65908 Kč19 318,16 Kč
Unit Price without VAT:9,65908 Kč
Unit Price with VAT:11,68749 Kč