33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V33ZT70P

DigiKey Part Number
18-V33ZT70PTR-ND - Tape & Reel (TR)
18-V33ZT70PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V33ZT70P
Description
VARISTOR 33V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
150J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
27 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,97200 Kč149,72 Kč
2513,48920 Kč337,23 Kč
10011,87230 Kč1 187,23 Kč
25011,09872 Kč2 774,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,02788 Kč4 513,94 Kč
1 0008,70241 Kč8 702,41 Kč
1 5008,53919 Kč12 808,78 Kč
2 5008,35855 Kč20 896,37 Kč
3 5008,25299 Kč28 885,47 Kč
5 0008,18397 Kč40 919,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč