V33ZC70PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 688
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10129 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10122 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,65908 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10123 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 540
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10127 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,10123 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,08261 Kč
Datasheet
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V33ZC70PX2855

DigiKey Part Number
V33ZC70PX2855-ND
Manufacturer
Manufacturer Product Number
V33ZC70PX2855
Description
VARISTOR 33V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
150J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
27 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33ZA70PLittelfuse Inc.0F3081-ND17,64000 KčParametric Equivalent
V33ZA70PX10Littelfuse Inc.1 688V33ZA70PX10-ND18,69000 KčParametric Equivalent
V33ZA70PX1347Littelfuse Inc.0V33ZA70PX1347-ND11,10129 KčParametric Equivalent
V33ZA70PX2855Littelfuse Inc.0V33ZA70PX2855-ND11,10122 KčParametric Equivalent
V33ZC70PLittelfuse Inc.0V33ZC70P-ND10,08261 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00011,10123 Kč22 202,46 Kč
Unit Price without VAT:11,10123 Kč
Unit Price with VAT:13,43249 Kč