Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V33ZA70PX1347 | |
|---|---|
DigiKey Part Number | V33ZA70PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V33ZA70PX1347 |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 MHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 27 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33ZA70P | Littelfuse Inc. | 0 | F3081-ND | 17,64000 Kč | Parametric Equivalent |
| V33ZA70PX10 | Littelfuse Inc. | 1 688 | V33ZA70PX10-ND | 18,69000 Kč | Parametric Equivalent |
| V33ZA70PX2855 | Littelfuse Inc. | 0 | V33ZA70PX2855-ND | 11,10122 Kč | Parametric Equivalent |
| V33ZC70P | Littelfuse Inc. | 0 | V33ZC70P-ND | 10,08261 Kč | Parametric Equivalent |
| V33ZC70PX10 | Littelfuse Inc. | 0 | V33ZC70PX10-ND | 10,08261 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,10129 Kč | 33 303,87 Kč |
| Unit Price without VAT: | 11,10129 Kč |
|---|---|
| Unit Price with VAT: | 13,43256 Kč |







