


V33ZA70PX10 | |
|---|---|
DigiKey Part Number | V33ZA70PX10-ND |
Manufacturer | |
Manufacturer Product Number | V33ZA70PX10 |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 MHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 27 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 100 | 10,67960 Kč | 1 067,96 Kč |
| 250 | 9,98916 Kč | 2 497,29 Kč |
| 500 | 9,57424 Kč | 4 787,12 Kč |
| 1 000 | 9,23240 Kč | 9 232,40 Kč |
| 2 500 | 8,87140 Kč | 22 178,50 Kč |
| 5 000 | 8,70107 Kč | 43 505,35 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



