V14E300PL1B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 18
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 18,62831 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 190
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 100
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 397
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 113
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,31938 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,85133 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,95081 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,45260 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,74051 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,96257 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,59609 Kč
Datasheet
Image for V14E300PL1B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E300PL1B1

DigiKey Part Number
18-V14E300PL1B1-ND
Manufacturer
Manufacturer Product Number
V14E300PL1B1
Description
RADIAL VARISTOR 14MM ROHS/LEAD F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8004,97489 Kč8 954,80 Kč
Unit Price without VAT:4,97489 Kč
Unit Price with VAT:6,01962 Kč