


V14E300PL2T | |
|---|---|
DigiKey Part Number | 18-V14E300PL2TTR-ND - Tape & Reel (TR) 18-V14E300PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E300PL2T |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 100 | 7,08050 Kč | 708,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,41013 Kč | 2 164,05 Kč |
| 800 | 5,18676 Kč | 4 149,41 Kč |
| 1 200 | 5,07469 Kč | 6 089,63 Kč |
| 2 000 | 4,95081 Kč | 9 901,62 Kč |
| 2 800 | 4,87829 Kč | 13 659,21 Kč |
| 4 000 | 4,80854 Kč | 19 234,16 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

