


V14E300PL1T | |
|---|---|
DigiKey Part Number | 18-V14E300PL1TTR-ND - Tape & Reel (TR) 18-V14E300PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E300PL1T |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 125J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP300EL2T7 | Littelfuse Inc. | 261 | F11929CT-ND | 1,88000 Kč | Parametric Equivalent |
| TMOV14RP300EL3T7 | Littelfuse Inc. | 300 | 18-TMOV14RP300EL3T7CT-ND | 1,95000 Kč | Parametric Equivalent |
| V14E300P | Littelfuse Inc. | 7 606 | F5361-ND | 0,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 25 | 9,12640 Kč | 228,16 Kč |
| 100 | 7,97310 Kč | 797,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,10598 Kč | 2 442,39 Kč |
| 800 | 5,85884 Kč | 4 687,07 Kč |
| 1 200 | 5,73509 Kč | 6 882,11 Kč |
| 2 000 | 5,59804 Kč | 11 196,08 Kč |
| 2 800 | 5,51792 Kč | 15 450,18 Kč |
| 4 000 | 5,44078 Kč | 21 763,12 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

