470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMOV14RP300EL3T7

DigiKey Part Number
18-TMOV14RP300EL3T7TR-ND - Tape & Reel (TR)
18-TMOV14RP300EL3T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP300EL3T7
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,42100 Kč324,21 Kč
2529,52320 Kč738,08 Kč
10026,34620 Kč2 634,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,54183 Kč8 216,73 Kč
80019,86228 Kč15 889,82 Kč
1 20019,52219 Kč23 426,63 Kč
2 00019,14503 Kč38 290,06 Kč
2 80019,01631 Kč53 245,67 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč