470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
TMOV14RP300E
Building Automation – Protect/Sense/Control

TMOV14RP300EL2T7

DigiKey Part Number
F11929TR-ND - Tape & Reel (TR)
F11929CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP300EL2T7
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,26600 Kč312,66 Kč
2528,46480 Kč711,62 Kč
10025,38660 Kč2 538,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,78275 Kč7 913,10 Kč
80019,12419 Kč15 299,35 Kč
1 20018,79443 Kč22 553,32 Kč
2 00018,42900 Kč36 858,00 Kč
2 80018,28663 Kč51 202,56 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč