


TPSMB650CA-A | |
|---|---|
DigiKey Part Number | F11766TR-ND - Tape & Reel (TR) F11766CT-ND - Cut Tape (CT) F11766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB650CA-A |
Description | TVS DIODE 553VWM 897VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 897V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB650CA-A Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 553V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 617.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 897V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,03720 Kč | 1 403,72 Kč |
| 500 | 10,99834 Kč | 5 499,17 Kč |
| 1 000 | 10,02067 Kč | 10 020,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,31549 Kč | 21 946,47 Kč |
| 6 000 | 7,23381 Kč | 43 402,86 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |










