TDB10H0SB1R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 632
Unit Price: 167,35000 Kč
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1 929
Unit Price: 97,85000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 159
Unit Price: 59,84000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 94,79243 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 12 745
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 22 886
Unit Price: 126,83000 Kč
Datasheet
New at DigiKey
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB10H0SB1R

DigiKey Part Number
18-TDB10H0SB1RTR-ND - Tape & Reel (TR)
18-TDB10H0SB1RCT-ND - Cut Tape (CT)
18-TDB10H0SB1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDB10H0SB1R
Description
TDB DIP SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.544" (13.82mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1071,98100 Kč719,81 Kč
2566,69800 Kč1 667,45 Kč
10059,44110 Kč5 944,11 Kč
25055,24488 Kč13 811,22 Kč
50052,41184 Kč26 205,92 Kč
1 00050,73285 Kč50 732,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00041,44848 Kč248 690,88 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč