Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB02H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB02H0SB1RTR-ND - Tape & Reel (TR) 18-TDB02H0SB1RCT-ND - Cut Tape (CT) 18-TDB02H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB02H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer Littelfuse Inc. | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160802 | Würth Elektronik | 5 388 | 732-416131160802CT-ND | 106,25000 Kč | Parametric Equivalent |
| DHS 902 | Knitter-Switch | 3 463 | 3746-DHS902CT-ND | 61,73000 Kč | Parametric Equivalent |
| KE02RTGR | CIT Relay and Switch | 287 | 2449-KE02RTGRCT-ND | 43,26000 Kč | Parametric Equivalent |
| TDA02H0JB1R | C&K | 0 | 108-TDA02H0JB1RTR-ND | 54,81108 Kč | Parametric Equivalent |
| TDA02H0SB1 | C&K | 6 467 | CKN9064-ND | 68,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 100 | 28,51110 Kč | 2 851,11 Kč |
| 250 | 26,44068 Kč | 6 610,17 Kč |
| 500 | 25,02248 Kč | 12 511,24 Kč |
| 1 000 | 23,73698 Kč | 23 736,98 Kč |
| 2 500 | 22,93544 Kč | 57 338,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,73809 Kč | 187 380,90 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






