
DHS 902 | |
|---|---|
DigiKey Part Number | 3746-DHS902TR-ND - Tape & Reel (TR) 3746-DHS902CT-ND - Cut Tape (CT) 3746-DHS902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 902 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.083" (2.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.152" (3.85mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 48,09400 Kč | 1 202,35 Kč |
| 100 | 42,84640 Kč | 4 284,64 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 500 | 37,69224 Kč | 18 846,12 Kč |
| 1 000 | 35,81461 Kč | 35 814,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,25194 Kč | 99 755,82 Kč |
| 6 000 | 31,88060 Kč | 191 283,60 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




